807-012-431-101

Heilind Number:EDA807-012-431-101
Manufacturer:EDAC
Manufacturer Number:807-012-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-431-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding industrial environments. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and reliability even in high-temperature conditions. With a single row configuration featuring 12 copper alloy contacts, it offers efficient power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical applications requiring steadfast connectivity. Upgrade your system with this essential component, available now in our comprehensive range of PCB connectors.