807-012-431-103

Heilind Number:EDA807-012-431-103
Manufacturer:EDAC
Manufacturer Number:807-012-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with strict safety standards. The connector boasts a single row design with 12 positions, allowing for seamless connectivity. Crafted with precision, it is equipped with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is the perfect choice for applications demanding both performance and durability. Trust in our product to meet your connectivity needs with unmatched quality and reliability.