807-012-431-104

Heilind Number:EDA807-012-431-104
Manufacturer:EDAC
Manufacturer Number:807-012-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-431-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This connector, featured in a vibrant green color, is meticulously crafted with precision and durability in mind. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures utmost safety and protection. The single-row design, with a pitch of .156 inches and 12 positions, offers seamless connectivity for various applications. Crafted with copper alloy contacts, it guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace settings. Trust in our High Temp Card Edge Connector to deliver exceptional performance and reliability in every connection.