807-012-431-108

Heilind Number:EDA807-012-431-108
Manufacturer:EDAC
Manufacturer Number:807-012-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-431-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its Copper Alloy contacts provide a secure and efficient connection, capable of handling up to 5A of electrical current. Featuring a single row design with 12 positions spaced at a .156" pitch and .2" row spacing, it offers seamless integration onto your board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and dependable connectivity, making it an essential component for any PCB assembly project. Find out more about this innovative product in our comprehensive range of connectors.