807-012-431-112

Heilind Number:EDA807-012-431-112
Manufacturer:EDAC
Manufacturer Number:807-012-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-431-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. This durable green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and safety. With a single row design, it offers 12 positions for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee secure and low-resistance transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its superior quality and performance for your PCB connectivity needs.