807-012-440-201

Heilind Number:EDA807-012-440-201
Manufacturer:EDAC
Manufacturer Number:807-012-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With two rows of 12 copper alloy contacts, each capable of handling up to 5A of power, this connector guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade to our High Temp Card Edge Connector and experience uninterrupted performance even in the most demanding conditions.