807-012-440-207

Heilind Number:EDA807-012-440-207
Manufacturer:EDAC
Manufacturer Number:807-012-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections. Designed for high temperature environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in the most demanding conditions. With two rows of copper alloy contacts, offering a total of 12 positions with a pitch of .156 inches, you can count on secure and efficient connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in our product to deliver seamless and long-lasting connections in your PCB assemblies.