807-012-441-101

Heilind Number:EDA807-012-441-101
Manufacturer:EDAC
Manufacturer Number:807-012-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-441-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. Engineered for reliability, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal conductivity and durability. With a pitch of .156 inches and a single row layout accommodating 12 positions, it offers efficient signal transmission in a compact form factor. The connector can handle up to 5A of current, making it suitable for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive settings where reliability is paramount. Its vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. Whether you're designing for rugged machinery or high-speed data systems, our High Temp Card Edge Connector guarantees a secure and efficient connection every time. Elevate your PCB design with this essential component, available now in our extensive range of connectors.