807-012-441-102

Heilind Number:EDA807-012-441-102
Manufacturer:EDAC
Manufacturer Number:807-012-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also meets strict safety standards. With a single row configuration and 12 positions, it offers ample connectivity options without sacrificing space. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for high-temperature environments, with an operating range of -40 to 105 °C, this connector is built to withstand even the most demanding conditions. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections in your electronic designs.