807-012-441-104

Heilind Number:EDA807-012-441-104
Manufacturer:EDAC
Manufacturer Number:807-012-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector stands out in any assembly. With a robust UL 94V-0 Diallyl Phthalate housing material, it ensures high temperature performance and safety. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating. With a single row design and 12 positions, it offers versatile connectivity options. The .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mount orientation, it is easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to enhance your PCB connections.