807-012-441-108

Heilind Number:EDA807-012-441-108
Manufacturer:EDAC
Manufacturer Number:807-012-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in demanding environments. Designed for high performance, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 12 positions. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in the superior quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with uncompromising reliability.