807-012-441-112

Heilind Number:EDA807-012-441-112
Manufacturer:EDAC
Manufacturer Number:807-012-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Designed for optimal performance, this green connector features a single row configuration with 12 positions, accommodating a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mating. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees superior quality and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial, automotive, and aerospace applications. Trust in this connector for efficient and long-lasting connectivity in even the most demanding conditions.