807-012-442-201

Heilind Number:EDA807-012-442-201
Manufacturer:EDAC
Manufacturer Number:807-012-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-442-201

Detailed Description

Introducing our 807-012-442-201 High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually appealing but also highly durable. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it ensures secure and efficient power transmission. The .156" pitch and .2" row spacing, along with 12 positions, offer ample connectivity options for your projects. Designed for straight mount orientation, it guarantees easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our expertise in the field of PCB connectors, as we continue to deliver high-quality products that meet and exceed industry standards.