807-012-442-202

Heilind Number:EDA807-012-442-202
Manufacturer:EDAC
Manufacturer Number:807-012-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, a high-performance solution designed for demanding industrial applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 12 positions, it allows for efficient and reliable board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and performance of this connector for seamless and secure electronic connections in your projects.