807-012-442-207

Heilind Number:EDA807-012-442-207
Manufacturer:EDAC
Manufacturer Number:807-012-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for durable and reliable board-to-board PCB connections. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration, it offers 12 positions for secure connectivity. The contact material is crafted from Copper Alloy, ensuring excellent conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and .156 inch pitch make installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.