807-012-442-212

Heilind Number:EDA807-012-442-212
Manufacturer:EDAC
Manufacturer Number:807-012-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-442-212

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-012-442-212), a reliable and high-performance solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually striking but also designed to withstand extreme temperatures, with an operating range of -40 to 105°C. Its durable housing is made from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. The connector boasts a double-row design with 12 positions, allowing for secure and efficient board-to-board connections. Crafted from copper alloy, the contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, this connector, with a 5A amperage rating, delivers uncompromising performance. Trust in our product for seamless and reliable connectivity in any application.