807-012-445-101

Heilind Number:EDA807-012-445-101
Manufacturer:EDAC
Manufacturer Number:807-012-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with utmost precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row configuration and 12 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Whether you're working on industrial machinery or consumer electronics, this connector is sure to meet your demands. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for applications that require reliability under extreme conditions. Upgrade your PCB connections with our High Temp Card Edge Connector and experience superior quality and performance.