807-012-445-103

Heilind Number:EDA807-012-445-103
Manufacturer:EDAC
Manufacturer Number:807-012-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green color and a single row configuration, this connector offers both aesthetic appeal and streamlined functionality. Engineered for reliable power transmission, it boasts a 5 A amperage rating and features durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures enhanced safety and flame resistance. With 12 positions and a .156-inch pitch, it provides ample connectivity options for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial settings. Trust in the quality and performance of this Card Edge Connector for seamless board-to-board connections. Elevate your projects with precision-engineered connectivity solutions.