807-012-445-104

Heilind Number:EDA807-012-445-104
Manufacturer:EDAC
Manufacturer Number:807-012-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. This green connector boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate ensuring fire safety compliance. Its single row design features 12 positions, each contact made of durable Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in harsh environments. The straight mount orientation simplifies installation, making it a versatile solution for a wide range of PCB connectivity needs. Trust in the quality and performance of our Card Edge Connector for your next project.