807-012-445-107

Heilind Number:EDA807-012-445-107
Manufacturer:EDAC
Manufacturer Number:807-012-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and high-temperature resistance. With a single row layout and 12 positions, it offers seamless connectivity for your PCB applications. The contact material, copper alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.