807-012-445-108

Heilind Number:EDA807-012-445-108
Manufacturer:EDAC
Manufacturer Number:807-012-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-445-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 12 copper alloy contact positions, it offers reliable connectivity with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for applications requiring high temperature resistance and optimal performance. Trust in our product to deliver exceptional quality and efficiency in your electronic designs.