807-012-445-112

Heilind Number:EDA807-012-445-112
Manufacturer:EDAC
Manufacturer Number:807-012-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections in demanding environments. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both strength and visibility. With a single row and 12 positions, it offers ample connectivity while maintaining a compact form factor. The contact material, copper alloy, guarantees excellent conductivity and durability, even in high temperature applications ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient installation. Whether you're designing for industrial machinery, automotive systems, or telecommunications equipment, this connector is the perfect solution for your high-temperature PCB connectivity needs. Trust in its quality and performance to keep your systems running smoothly under any conditions.