807-012-447-101

Heilind Number:EDA807-012-447-101
Manufacturer:EDAC
Manufacturer Number:807-012-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. This essential component boasts a sleek green design and is meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row configuration and 12 positions, it provides seamless connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring uncompromising performance. Trust in our product to deliver unparalleled reliability and efficiency in all your board-to-board PCB connections.