807-012-447-102

Heilind Number:EDA807-012-447-102
Manufacturer:EDAC
Manufacturer Number:807-012-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-447-102

Detailed Description

Introducing our 807-012-447-102 High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a high amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance. This single-row connector, with 12 positions and a pitch of .156 inches, offers convenient connectivity on PCBs. Crafted with copper alloy contacts, it ensures secure and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in the 807-012-447-102 for high-performance board-to-board connections in your next project. Explore more of our innovative connector solutions in the Products category.