807-012-447-103

Heilind Number:EDA807-012-447-103
Manufacturer:EDAC
Manufacturer Number:807-012-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional heat resistance and durability. Featuring a single row layout with 12 positions and a pitch of .156 inches, it allows for seamless integration into your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a rugged solution for high-performance applications. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.