807-012-447-108

Heilind Number:EDA807-012-447-108
Manufacturer:EDAC
Manufacturer Number:807-012-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row configuration, it features 12 positions and a pitch of .156 inches, perfect for streamlined PCB layouts. The Copper Alloy contacts guarantee excellent conductivity and longevity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic systems. Trust in its robust construction and performance to elevate the efficiency of your equipment.