807-012-447-112

Heilind Number:EDA807-012-447-112
Manufacturer:EDAC
Manufacturer Number:807-012-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed for durability and reliability, this connector features a vibrant green color for easy identification and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional performance even in the most demanding conditions. With one row of 12 copper alloy contacts spaced at a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in a variety of settings. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.