807-012-453-101

Heilind Number:EDA807-012-453-101
Manufacturer:EDAC
Manufacturer Number:807-012-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications. Engineered for reliability, this connector features a single row with 12 positions, ensuring seamless connectivity on your PCB. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in high-temperature environments. With a contact material of Copper Alloy, you can trust in optimal signal transmission. The green color and right-angle mount orientation provide easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and resilience. Trust in our product for consistent performance and longevity in your critical applications.