807-012-453-102

Heilind Number:EDA807-012-453-102
Manufacturer:EDAC
Manufacturer Number:807-012-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-453-102

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Engineered for reliability in extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a high amperage rating of 5 A and contact material crafted from Copper Alloy, you can trust in its ability to maintain secure and efficient connections. The single-row design with 12 positions offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Perfect for space-saving installations, this connector boasts a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Trust in our High Temp Card Edge Connector to deliver superior performance and durability for all your PCB needs.