807-012-453-103

Heilind Number:EDA807-012-453-103
Manufacturer:EDAC
Manufacturer Number:807-012-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-453-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in extreme temperature environments. Engineered for optimal functionality, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 12 positions, it offers ample connectivity options for your PCB boards. The contact material is a high-quality Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and aerospace. Trust in the performance and reliability of our High Temp Card Edge Connector for all your connectivity needs.