807-012-453-104

Heilind Number:EDA807-012-453-104
Manufacturer:EDAC
Manufacturer Number:807-012-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. This innovative connector boasts a vibrant green color, ensuring easy identification and assembly. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and flame resistance. The copper alloy contact material guarantees reliable and efficient power transmission, with a high amperage rating of 5 A. Featuring a single row layout with 12 positions and a pitch of .156 inches, this connector is ideal for space-saving board-to-board PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in industries such as aerospace, automotive, and telecommunications. Trust in our Card Edge Connector to deliver uncompromising performance in even the harshest operating conditions.