807-012-453-108

Heilind Number:EDA807-012-453-108
Manufacturer:EDAC
Manufacturer Number:807-012-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is capable of carrying up to 5 A of current. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and flame resistance. With a single row layout and 12 positions, it offers efficient connectivity for your PCB applications. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure mounting. With a right-angle mount orientation, it is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connections.