807-012-454-101

Heilind Number:EDA807-012-454-101
Manufacturer:EDAC
Manufacturer Number:807-012-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures long-lasting performance even in high-temperature environments. Featuring a vibrant green color, it stands out for easy identification on your PCB assembly. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity with precision. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for space-saving installation. With a 12-position capacity, this connector provides ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in harsh industrial settings. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connection needs.