807-012-454-102

Heilind Number:EDA807-012-454-102
Manufacturer:EDAC
Manufacturer Number:807-012-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-454-102

Detailed Description

Introducing our 807-012-454-102 High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a single row configuration and 12 positions, it offers efficient board-to-board connectivity. The Copper Alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Its Right Angle mount orientation further enhances versatility. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connectivity.