807-012-454-104

Heilind Number:EDA807-012-454-104
Manufacturer:EDAC
Manufacturer Number:807-012-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed for maximum performance with a 5A amperage rating. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and copper alloy contact material, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, making it ideal for a variety of applications. Designed for right angle mounting, it provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Explore our full range of PCB connectors for all your connectivity needs.