807-012-454-108

Heilind Number:EDA807-012-454-108
Manufacturer:EDAC
Manufacturer Number:807-012-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-454-108

Detailed Description

Introducing our 807-012-454-108 High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout and 12 positions, it offers streamlined connectivity for various applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding electronic systems. Explore our full range of connectors for optimal PCB connectivity.