807-012-455-201

Heilind Number:EDA807-012-455-201
Manufacturer:EDAC
Manufacturer Number:807-012-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable connections in electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a high amperage rating of 5 A and copper alloy contacts, it ensures efficient power transmission. The two rows of 12 positions with a pitch of .156 inches and row spacing of .2 inches offer versatile connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.