807-012-455-207

Heilind Number:EDA807-012-455-207
Manufacturer:EDAC
Manufacturer Number:807-012-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance PCB connections in demanding environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers a total of 12 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any application where reliability is paramount. Explore our full range of connectors under the Products category to find the perfect solution for your PCB connectivity needs.