807-012-455-212

Heilind Number:EDA807-012-455-212
Manufacturer:EDAC
Manufacturer Number:807-012-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high resistance to heat and flame, making it ideal for industrial applications. With two rows of contacts made of Copper Alloy, this connector offers superior conductivity and durability. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. With 12 positions available, it allows for versatile connectivity options. The straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board PCB connection needs. Explore more of our quality products in the Connectors category.