807-012-456-201

Heilind Number:EDA807-012-456-201
Manufacturer:EDAC
Manufacturer Number:807-012-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-456-201

Detailed Description

Introducing the 807-012-456-201 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness even in extreme temperature environments ranging from -40 to 105 °C. The vibrant green color adds a touch of visual appeal while the copper alloy contact material guarantees efficient signal transmission. With two rows and 12 positions, it offers versatile connectivity options for your electronic projects. The .156 inch pitch and .2 inch row spacing make for easy and precise integration onto your PCB. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is perfect for board-to-board connections. Trust in the quality and performance of our product, part of our extensive range of connectors designed to meet your every need. Upgrade your PCB assemblies with the 807-012-456-201 Card Edge Connector.