807-012-456-207

Heilind Number:EDA807-012-456-207
Manufacturer:EDAC
Manufacturer Number:807-012-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-456-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding environments. Engineered for optimal signal transmission, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure connections even in high temperature conditions. With two rows of 12 positions and a .156 inch pitch, it offers ample connectivity for your PCB layout needs. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and aerospace. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable board-to-board connections.