807-012-456-212

Heilind Number:EDA807-012-456-212
Manufacturer:EDAC
Manufacturer Number:807-012-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, the optimal solution for reliable and efficient board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green color for easy identification and a housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. With two rows of copper alloy contacts, each with 12 positions and a pitch of .156 inches, it offers secure and stable connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in even the most extreme environments. Trust in this connector for seamless and dependable electronic connections in your applications.