807-012-457-101

Heilind Number:EDA807-012-457-101
Manufacturer:EDAC
Manufacturer Number:807-012-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-457-101

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and durable performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and efficiency. With a single row configuration and 12 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our product to deliver consistent and dependable performance, meeting the highest standards in the industry. Elevate your connectivity solutions with our High Temp Card Edge Connector.