807-012-457-103

Heilind Number:EDA807-012-457-103
Manufacturer:EDAC
Manufacturer Number:807-012-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-457-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a single row design and 12 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Perfect for right angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for a variety of applications. Trust in our quality products to streamline your board-to-board connections efficiently.