807-012-457-104

Heilind Number:EDA807-012-457-104
Manufacturer:EDAC
Manufacturer Number:807-012-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-457-104

Detailed Description

Introducing our advanced High Temp Card Edge Connector, meticulously engineered for superior performance in demanding environments. With a vibrant Green color and a sleek design, this connector not only stands out visually but also delivers exceptional functionality. Featuring a robust UL 94V-0 Diallyl Phthalate housing material, it offers unparalleled durability and fire resistance. Designed for optimal power transmission, it boasts a high amperage rating of 5 A, making it ideal for high-power applications. The contact material, Copper Alloy, ensures reliable conductivity and longevity. With a single row configuration and 12 positions, it provides ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mating. The right-angle mount orientation offers flexibility in PCB layout. Rated for a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in varied industrial settings. Explore the future of connectivity with our High Temp Card Edge Connector.