807-012-457-107

Heilind Number:EDA807-012-457-107
Manufacturer:EDAC
Manufacturer Number:807-012-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliability in demanding applications. This essential component boasts a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and 12 positions, it enables seamless connectivity on PCBs. Crafted with precision, the contacts are composed of high-performance Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate efficient signal transmission. Designed for versatility, this connector offers a Right Angle mount orientation, perfect for space-constrained installations. Operating flawlessly even in extreme conditions, it can withstand temperatures ranging from -40 to 105°C. Trust in this essential component for your connectivity needs, available now in our lineup of premium PCB connectors.