807-012-457-108

Heilind Number:EDA807-012-457-108
Manufacturer:EDAC
Manufacturer Number:807-012-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-457-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in even the most demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 5 A, it can handle high-power applications with ease. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Perfect for single-row setups, this connector has 12 positions for versatile connectivity. Its right-angle mount orientation allows for convenient installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade to our High Temp Card Edge Connector and experience seamless performance like never before.