807-012-458-101

Heilind Number:EDA807-012-458-101
Manufacturer:EDAC
Manufacturer Number:807-012-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-012-458-101, engineered for reliable connectivity in demanding industrial and commercial applications. Featuring a vibrant green color, this connector stands out while delivering exceptional functionality. With a robust amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This single-row connector boasts 12 positions, perfect for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for right-angle mounting, it offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Trust in the 807-012-458-101 for high-temp performance and longevity.