807-012-458-103

Heilind Number:EDA807-012-458-103
Manufacturer:EDAC
Manufacturer Number:807-012-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for robust and reliable board-to-board connectivity in high-temperature environments. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring secure and efficient power transmission. With a single row configuration and 12 positions, it offers ample connectivity options for your application. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive applications. Trust in its quality and performance to meet your connectivity needs with confidence. Explore more of our innovative PCB connectors in the Board To Board category.