807-012-458-104

Heilind Number:EDA807-012-458-104
Manufacturer:EDAC
Manufacturer Number:807-012-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant Green color for easy identification, this connector is capable of handling up to 5A of power. Its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 12 positions, it offers seamless connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. This connector's .156 inch pitch and .2 inch row spacing allow for precise mounting on your boards. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high performance and durability. Explore the full range of board-to-board PCB connectors in our product catalog.